BEL 0ZRM0040FF2B technical specifications.
| Hold Current | 0.4A |
| Trip Current | 0.8A |
| Max Voltage Rating | 120VDC|120VAC |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 0.95Ohm |
| Typical Power Dissipation | 1.44W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0ZRM0040FF2B to view detailed technical specifications.
No datasheet is available for this part.