Cap Ceramic Single Suppression X1/Y2 68pF 440VAC/300VAC SL 5% (8 X 5mm) Radial 10mm 125°C Bulk
Kemet C911U680JZSDCAWL40 technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | C900AC SFTY X1-440 Y2-300 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C911U680JZSDCAWL40 to view detailed technical specifications.
No datasheet is available for this part.