SP4T rotary switch with 4 positions, featuring a right-angle orientation and PC pin termination. This electromechanical component offers a 36° index angle with fixed stops, suitable for through-hole and panel mounting. It boasts a silver contact material with gold plating, rated for 250mA at 115VAC or 28VDC, with an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The switch includes a 9.53mm stainless steel flatted shaft and is RoHS compliant.
Grayhill 08P36-03-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08P36-03-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
