Search Results for "08a01av012 rofa industrial automation ag"
Filters
RV-8063-C7-32.768KHZ-20PPM-TA-QC
RV-8063-C7
MICRO CRYSTAL AG
Micro Crystal RV-8063-C7 32.768kHz RTC Module with SPI Interface
Datasheet
8-SON
Active
Frequency:
32.768
kHz
Time Accuracy @ 25°C:
±20
ppm
Supply Voltage Range:
0.9 to 5.5
V
Current Consumption (Typ) @ 3V:
190
nA