Search Results for "0805y1000471kxt kyocera AVX"
Filters
0805Y1000471KXT
Knowles
Multilayer Ceramic (MLCC) Capacitor 100V 10% 470pF 0805
Datasheet
0805
Active
Capacitance:
470pF
Case Code (Imperial):
0805
Case Code (Metric):
2012
Package/Case:
0805