Coilcraft 0805PS-683KLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-683KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
