Coilcraft 0805PS-154KLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 3.38mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | 0805PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805PS-154KLC to view detailed technical specifications.
No datasheet is available for this part.