Coilcraft 0805PS-124KRB technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.38 |
| Tolerance | 10 |
| Package Width | 3 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 7.51 |
| Rated Current-Max | 0.18 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.7 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805PS-124KRB to view detailed technical specifications.
No datasheet is available for this part.