This Kyocera capacitor features a capacitance of 1.5uF with a tolerance of 20% and a DC rated voltage of 25V. It has a molded package with dimensions of 3.2mm in length and 1.6mm in depth. The capacitor exhibits a dissipation factor of 6% and an equivalent series resistance of 3 ohms. It is lead-free and RoHS compliant, suitable for operation within a temperature range of -55°C to 125°C.
Kyocera TPSA155M025S3000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.