This film capacitor features a capacitance of 0.001uF with a tolerance of 5%. It operates within a temperature range of -40 to 85 degrees Celsius and is rated for 1600VDC and 1250VAC. The capacitor is designed for through-hole mounting with a radial termination style and measures 18 by 4.5 by 10 millimeters in size.
HUA Jung PPS-102J1600DT1158 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1600VDC|1250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 4.5 X 10mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.