The 0805CG820J500NT is a ceramic capacitor with a capacitance of 82nF, rated for 50V DC, and operating within a temperature range of -55°C to 125°C. It is a multilayer ceramic capacitor with a 0805 package type, measuring 1.25mm in width, 2mm in length, and 1.25mm in height. This capacitor is part of the NPO series from Fenghua (Hk) Electronics, suitable for various applications requiring stable capacitance values.
Fenghua (Hk) Electronics 0805CG820J500NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | NPO |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0805(CG,50,MT 10P) |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0805CG820J500NT to view detailed technical specifications.
No datasheet is available for this part.