Search Results for "0805b225k160nt hitano enterprise"
Filters
0805B225K160NT
Knowles
Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C Low ESR T/R
Datasheet
0805
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.27