Switch Snap Action N.O./N.C. SPDT Lever 5A 277VAC 74.57VA 0.06N Screw Mount Quick Connect Bulk
C&K TFCDH8ST185AC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 5@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 74.57VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.06N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCDH8ST185AC to view detailed technical specifications.
No datasheet is available for this part.