AC/DC Power Supply Single-OUT 28.5V 20A 480W 8-Pin
Artesyn ADN20-24-3PM technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 28.5V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn ADN20-24-3PM to view detailed technical specifications.
No datasheet is available for this part.