NXP BTA316-800ET technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 15mA |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA316-800ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
