
Texas Instruments 0804MC technical specifications.
| Package/Case | TO-3 |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 42.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 0804MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
