Phoenix Contact 0803621:0011 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Pitch | 0.244inch |
| Series | CLIPLINE |
| Weight | 0.195418oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803621:0011 to view detailed technical specifications.
No datasheet is available for this part.