Phoenix Contact 0803063 technical specifications.
| Type | Terminal Block Marker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0803063 to view detailed technical specifications.
No datasheet is available for this part.