This 80x80x25mm DC fan has a voltage rating of 24V and a nominal speed of 2000RPM. It achieves a maximum airflow of 26.1CFM and a maximum pressure of 0.07inH2O. The fan's noise level is 19 and its line current is 0.03A. The bearings are of the ball type and the fan is designed for flange mounting.
NMB Technologies 08025SA-24K-EA-00 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 26.1CFM |
| Maximum Pressure | 0.07inH2O |
| Noise Level | 19dB |
| Line Current | 0.03A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 08025SA-24K-EA-00 to view detailed technical specifications.
No datasheet is available for this part.