The Phoenix Contact PLUSCON CES cable gland has a grey color and is made of poly elastomer material. It has a flammability rating of UL94 V-0 and meets IP54 ratings. The gland has an inside diameter of 29mm, a width of 39mm, and a height of 17mm. It is packaged in bulk and has a weight of 0.00776oz.
Sign in to ask questions about the Phoenix Contact 0801702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 0801702 technical specifications.
| Approvals | UL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Inside Diameter | 29mm |
| Length | 53mm |
| Material | Poly, ELASTOMER |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | PLUSCON CES |
| Size | 17mm |
| Weight | 0.00776oz |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0801702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.