TE Connectivity 0662-207-1282 technical specifications.
| Contact Current Rating | 23A |
| Contact Plating | Gold |
| Contact Type | Socket |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 0662-207-1282 to view detailed technical specifications.
No datasheet is available for this part.