The VE-J3X-CX-F2 is a half brick DC/DC converter with a single output of 5.2V and a maximum output current of 14.42A. It operates over a wide input voltage range of 42V to 60V and achieves high efficiency of 90%. The converter is designed for through hole mounting and is RoHS compliant. It has a maximum operating temperature range of -25°C to 100°C and a maximum power dissipation of 75W.
Sign in to ask questions about the Vicor VE-J3X-CX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-J3X-CX-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 14.42A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5.2V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J3X-CX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.