The 0603LS-153XJLC is a ferrite/ceramic fixed inductor with an inductance of 15uH and a tolerance of 5%. It has a maximum DC current rating of 170mA and is packaged in a 0603 surface mount package. The inductor operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a Q factor of 20 and a self resonant frequency of 23MHz.
Sign in to ask questions about the Coilcraft 0603LS-153XJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603LS-153XJLC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Height | 1.12mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-153XJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.