The 0603CS-68NXGBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 68uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.6A and has a self resonance frequency of 1700Hz. It is not shielded and has a quality factor of at least 37 at its nominal inductance.
Coilcraft 0603CS-68NXGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.6 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1700 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 37 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-68NXGBC to view detailed technical specifications.
No datasheet is available for this part.