Coilcraft 0603CS-18NXJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 69 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-18NXJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
