Delta Electronics 0402HP-370EJTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.037uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.48Ohm |
| Minimum Self Resonant Frequency | 2700MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics 0402HP-370EJTS to view detailed technical specifications.
No datasheet is available for this part.