Switch Toggle ON OFF Mom DPDT Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Apem 5648MCD-7 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5648MCD-7 to view detailed technical specifications.
No datasheet is available for this part.