The LTC6102HMS8 is a 12V to 100V DC-DC converter with a 4V to 12V input range. It operates over a temperature range of -40°C to 125°C and is packaged in a plastic MSOP-8 package. The device is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Analog Devices LTC6102HMS8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 100 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.