Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Grey Polyamide Shrouded Header, 1 Row, 38.2mm x 12mm x 15.2mm, -60°C to 100°C
Grey Shrouded Board-to-Board Header, 1 Row, 28.2mm Width, 100°C
THT male header 1.0 x 1.0 mm solder pin angled 100% protected against mismating Preceding ground contact Pin spacing 7.5 mm 3-pole
Grey Shrouded Header, 1 Row, 15.2mm Height, 100°C Max Temp, UL94 V-0
Conn Wire to Board HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Box
Conn Shrouded Header HDR 5 POS 7.5mm Solder ST Thru-Hole Box
Conn Board Stacker HDR 80 POS 2mm Solder ST Top Entry Thru-Hole
Grey Shrouded Header, 1 Row, 23mm Width, 17mm Height, 100°C Max Temp
Grey Shrouded Header, 1 Row, 30.5mm Width, 17mm Height, Through Hole
Grey Flexible Flat Cable Connector, 1-Row, 11.4mm Length, 23.2mm Width, 17mm Height
Cable Accessories Expandable Fabric Tubular Braided Sleeving Polyethylene Terephthalate White
Male connector CLSD END Male Connector V0 1.2MM ANG WAGO
Conn Audio PL 20 POS Cable Mount 1 Port
Pin strip (standard) 2060 Total number of pins 4 WAGO 721-464/001-040 Contact spacing: 5 mm 200 pc(s)
Wago 2060 Series 1-Row Shrouded Header, Grey, Copper, Tin, Polyamide, 15.2mm x 23.2mm x 12mm, -60°C to 100°C, UL94 V-0, RoHS Compliant
Conn Wire to Board HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Box
Conn Wire to Board HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry Thru-Hole
12A Through Hole Shrouded Header, Grey, Copper, Tin, -60°C to 100°C