Search Results for "03099 0406101 norelem normelemente gmbh co KG"
Filters
170-03099
Hellermanntyton
SLEEVING 1/8 X 225 WHITE
Datasheet
Volume Production
Color:
White
Flammability Rating:
UL VW-1
Max Operating Temperature:
150°C
Min Operating Temperature:
-75°C
90-0000-03099
DEM Manufacturing
90-0000-03099
Datasheet
Volume Production
NA_TO_TI_03099
Texas Instruments
NA_TO_TI_03099
Datasheet
Unknown
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Max Supply Voltage:
5.5V
Min Supply Voltage:
2.7V