Search Results for "03089 04516 norelem normelemente gmbh co KG"
Filters
170-03089
Hellermanntyton
SLEEVING 1/8 X 1000 BLACK
Datasheet
Volume Production
Color:
Black
Flammability Rating:
UL VW-1
Material:
PET, Polyethylene
Max Operating Temperature:
125°C
NA_TO_TI_03089
Texas Instruments
NA_TO_TI_03089
Datasheet
Unknown
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Max Supply Voltage:
5.5V
Min Supply Voltage:
2.4V