Comair Rotron 028890 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| DC Rated Voltage | 48V |
| Weight | 610g |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 028890 to view detailed technical specifications.
No datasheet is available for this part.