RUKO 214018 Twist Drill Bit, HSS DIN338, 1.8mm, 22mm Effective, 46mm Overall
Conn Cylindrical Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
6-Position Unshielded Circular Connector, 6 Contacts, Panel Mount, Aluminium Shell
Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
AEMC 2140.18 COMPUTER CABLE, RS-232, 10FT, BLACK
5-Position MS Modified Circular Connector, 5 Contacts, 125°C, Aluminium Shell
4-Position, 4-Contact, Straight, Aluminium Shell, Cadmium Finish, Unshielded, Crimp Termination, -55°C to 125°C
Nicholson; 10 in. Cantsaw
4-Position Wall Mount Connector, Silver Plated, -55°C to 125°C
10-Contact Silver-Plated Wall Mount Connector
Wiha Tools 9 Pieces L Shape Chrome Vanadium Steel Hex Key Set
THREAD INSERT KIT, M10X1
Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port