Cable Ties, Locking Clamp Fluoropolymer Maroon 22mm 80N
Panduit PLT1M-M702 technical specifications.
| Color | Maroon |
| Material | Nylon |
| Mount | Free Hanging |
| Series | PAN-TY® PLT |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M702 to view detailed technical specifications.
No datasheet is available for this part.