
The PAN-TY PLT1M-M55 cable tie is made from nylon and polyamide materials, with a bundle diameter of 0.87inch and a depth of 4.6mm. It has a green color and a weight of 0.016oz. The tie is designed for free hanging and has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 1000 pieces per package.
Panduit PLT1M-M55 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | Green |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 99mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 0.016oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
