
The PAN-TY PLT1M-M54 cable tie is made from nylon material with a yellow color. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The cable tie is available in a package quantity of 1000 and is packaged in bulk. It has a bundle diameter of 0.87inch and a depth of 4.6mm, with a height of 0.154inch and a width of 2.5mm. It is designed for free hanging mount and is part of the PAN-TY PLT series.
Panduit PLT1M-M54 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | Yellow |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 0.016oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
