Panduit PLT1M-M39 technical specifications.
| Style | Standard Locking |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Tradename | Pan-Ty® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit PLT1M-M39 to view detailed technical specifications.
No datasheet is available for this part.