
The BC817-40LT3 is a surface mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 45V and a gain bandwidth product of 100MHz. It features a minimum current gain of 250 and a maximum power dissipation of 300mW. The transistor is packaged in a SOT-23-3 case and is rated for operation over a temperature range of -55°C to 150°C. However, it is not RoHS compliant due to the presence of lead.
Onsemi BC817-40LT3 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 250 |
| Lead Free | Contains Lead |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC817-40LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
