
The BC817-40 is a general-purpose NPN transistor with a maximum collector-emitter voltage of 45V and a maximum collector current of 500mA. It features a gain bandwidth product of 170MHz and is packaged in a small SOT-23 case. The device is RoHS compliant and has a maximum power dissipation of 330mW. It operates over a temperature range of -55°C to 150°C.
Onsemi BC817-40 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 170MHz |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BC817 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC817-40 to view detailed technical specifications.
No datasheet is available for this part.
