
The BC547CG is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The transistor has a maximum power dissipation of 625mW and a transition frequency of 300MHz.
Onsemi BC547CG technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Collector Current | 15nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 45V |
| Weight | 0.008042oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC547CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
