
The BC547_J35Z is a TO-92 packaged NPN bipolar junction transistor with a maximum collector current of 100mA and a maximum power dissipation of 500mW. It has a collector-emitter breakdown voltage of 45V and a maximum operating temperature range of -65°C to 150°C. The transistor has a minimum current gain of 110 and a transition frequency of 300MHz.
Onsemi BC547_J35Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC547_J35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
