
The 1N4007FF is a 1kV 1A general purpose rectifier diode packaged in a DO-41 case. It operates over a temperature range of -65°C to 175°C and is RoHS compliant. The diode has a maximum reverse current of 10uA and a maximum surge current of 30A.
Onsemi 1N4007FF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4007FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
