
The NPN BJT transistor BC817-40W is a bipolar junction transistor with a collector base voltage of 50V and a collector emitter saturation voltage of 700mV. It has a maximum collector current of 500mA and a maximum power dissipation of 200mW. The transistor is packaged in a SOT-323 package, which is a surface mount type with a height of 1mm, length of 2.2mm, and width of 1.35mm. The operating temperature range is from -65°C to 150°C, and the device is RoHS compliant.
NXP BC817-40W technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 45V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC817-40W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
