NPN general-purpose bipolar junction transistor (BJT) designed for high-frequency applications. Features a maximum operating temperature of 150°C and a maximum collector current of 500 mA. Housed in a TO-236AB (SOT-23) 3-pin package with dual terminal positions. Ideal for switching and amplification circuits requiring reliable performance.
NXP BC817-40,235 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BC817-40,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.