
The NPN transistor BC547B from NXP is a general-purpose device with a collector-emitter voltage maximum of 45V and a current rating of 100mA. It features a gain bandwidth product of 100MHz and a minimum current gain of 200. The transistor is packaged in a lead-free SOT-54 case and is RoHS compliant. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 500mW.
NXP BC547B technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 45V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC547B to view detailed technical specifications.
No datasheet is available for this part.
