
The BC547-C is a general-purpose NPN transistor with a collector-emitter voltage rating of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 100MHz and a minimum current gain of 420. The device is packaged in a SOT-54 package and is lead-free. The operating temperature range is from -65°C to 150°C, and the maximum power dissipation is 500mW.
NXP BC547-C technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 420 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC547-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
