
The NPN bipolar junction transistor BC547,116 from NXP features a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 500mW. The transistor is packaged in a TO-226-3 cylindrical package and is available in quantities of 2000 on tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
NXP BC547,116 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC547,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
