
The BC547B,116 is a TO-92 packaged NPN single transistor from Nexperia. It has a maximum collector base voltage of 50V, maximum emitter base voltage of 6V, and maximum collector-emitter voltage of 45V. The device can handle a maximum DC collector current of 0.1A and a maximum power dissipation of 500mW. The minimum DC current gain is 200 at 2mA and 5V, with a maximum transition frequency of 100MHz. The operating temperature range is -65°C to 150°C.
Nexperia BC547B,116 technical specifications.
| Package/Case | TO-92 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 500mW |
| Minimum DC Current Gain | 200@2mA@5V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia BC547B,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.