Typical Application for AD8534ARUZ-REEL Single-Supply, Balanced Line Driver for Multimedia and Automotive Applications

參考設計 屬於: Analog Devices

Typical Application for AD8534ARUZ-REEL Single-Supply, Balanced Line Driver for Multimedia and Automotive Applications

Typical Application for AD8534ARUZ-REEL Single-Supply, Balanced Line Driver for Multimedia and Automotive Applications. The AD8534 is a quad rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply