TPS78633EVM-207, Evaluation Board for the TPS78633EVM-207, 1.5-Amp, High PSRR, Low Noise, Low Dropout Linear Regulator EVM
Reka bentuk rujukan oleh: Texas Instruments
TPS78633EVM-207, Evaluation Board for the TPS78633EVM-207, 1.5-Amp, High PSRR, Low Noise, Low Dropout Linear Regulator EVM. The TPS78633EVM is used to facilitate evaluation of the TPS786xx, TPS795xx, and TPS796xx families of devices. The TPS8633EVM consists of the SLVP207 PCB, one TPS78633 3.3 V, 1.5 A linear regulator in a TO-263 package, and supporting passive components. The SLVP207 PCB is designed to accommodate multiple devices with similar pinouts in different packages (i.e., TO-220, TO-263, or SOT-223)